EMI Filters
NFA18SL506X1A45L
EMI Filter LC-Circuit 0.025A 10VDC Flat Style SMD T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Terminals
10
Cut-Off Frequency (MHz)
50
Capacitance (pF)
73
Inductance (nH)
110
Maximum Current Rating (A)
0.025
Maximum Voltage Rating
10VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Termination Style
Flat Style
Case Size
0603
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.6

