Arrow Electronic Components Online
NF6611|BUD|simage
NF6611|BUD|limage
Boxes, Enclosures and Racks

NF-6611

Light Gray Fiberglass Reinforced Polyester Wall Mount Box

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.35.00
  • Automotive
    No
  • PPAP
    No
  • Category
    Box
  • Subcategory
    Box
  • Door Type
    Doorless
  • Body Material
    Fiberglass Reinforced Polyester
  • Body Color
    Light Gray
  • Product Length (Metric) (mm)
    244.8
  • Product Depth (Metric) (mm)
    196.5
  • Product Height (Metric) (mm)
    122
  • Mounting
    Wall Mount
  • IP Rating
    IP65
  • NEMA Rating
    1/2/4/4X/12/13

Documentation and Resources

Datasheets
Design resources