Cable Multi-Conductor
NF24Q100-01
Ethernet Cable Polytetrafluoroethylene 4Conductors 24AWG
Amphenol Cable and Interconnect TechnologiesPrice Per Foot
Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.3080
SVHC
Yes
Automotive
Unknown
PPAP
Unknown
Cable Type
Ethernet Cable
Wire Size (AWG)
24
Number of Conductors
4
Conductor Material
SCCA
Insulation Color
Multi Color
Insulation Diameter (mm)
1.14
Impedance (Ohm)
100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150

