Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
7A994
Part Status
Active
HTS
8526.91.00.40
Automotive
No
PPAP
No
Maximum Operating Frequency (MHz)
1575.42
Typical Noise Figure (dB)
3.5
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
2.4
Package Width
12.2
Package Length
16
PCB changed
24
Standard Package Name
LCC
Supplier Package
LCC
Pin Count
24

