Product Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
7A994
Estatus de pieza
NRND
Código HTS
8542.31.00.75
Automotive
No
PPAP
No
Maximum Operating Frequency (MHz)
1575.42
Typical Noise Figure (dB)
1.5(Max)
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Reel
Mounting
Surface Mount
Package Height
2.4
Package Width
12.2
Package Length
16
PCB changed
24
Standard Package Name
LCC
Supplier Package
LLCC Module
Pin Count
24

