Arrow Electronic Components Online
NEOM8N010|UBLOX|simage
NEOM8N010|UBLOX|limage
GPS Receivers

NEO-M8N-0-10

GPS Receiver 1575.42MHz 3.6V 24-Pin LCC T/R Automotive AEC-Q100

u-blox
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    7A994
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Operating Frequency (MHz)
    1575.42
  • Typical Noise Figure (dB)
    1.5(Max)
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.4
  • Package Width
    12.2
  • Package Length
    16
  • PCB changed
    24
  • Standard Package Name
    LCC
  • Supplier Package
    LCC
  • Pin Count
    24

Documentation and Resources

Datasheets
Design resources