Arrow Electronic Components Online
No Image Available
Cellular Modules

NEO-M8L-06B

M8 Automotive Dead Reckoning Modules with 3D Sensor

u-blox
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    7A994
  • Part Status
    Active
  • HTS
    8542.31.00.75
  • Mounting
    Surface Mount
  • Package Height
    2.4
  • Package Width
    12.2
  • Package Length
    16
  • PCB changed
    24
  • Standard Package Name
    LCC
  • Supplier Package
    LCC Module
  • Pin Count
    24

Documentation and Resources

Datasheets
Design resources