Arrow Electronic Components Online
GPS Receivers

NEO-F10N-00B

Standard Precision GNSS Module Professional Grade

u-blox
Datasheets 

Product Technical Specifications
  • ECCN (US)
    7A994
  • HTS
    8542.31.00.75
  • Maximum Operating Frequency (MHz)
    1575.42
  • Typical Noise Figure (dB)
    3
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources