Connector Power
NEMA-5-1-A
Conn NEMA 5-15R RCP 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Tray
ADAM TECHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Type
NEMA 5-15R
Gender
RCP
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
Solder Lug
Body Orientation
Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating
125V
Insulation Resistance (MOhm)
100
Housing Color
Black
Packaging
Tray
Mounting
Panel Mount
Contact Plating
Tin Over Copper
Contact Material
Copper Alloy