Connector Power
NEB/J 21 R
Conn Power RCP 2 POS Solder RA Thru-Hole 2 Terminal 1 Port Bulk
Lumberg Holding GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Power
Gender
RCP
Number of Contacts
2
Number of Terminals
2
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
0.5
Maximum Voltage Rating
12VDC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Mating Cycle (Cycles)
5000
Packaging
Bulk
Product Length (mm)
12
Product Depth (mm)
10.8
Product Height (mm)
8
Mounting
Through Hole
Contact Plating
Nickel
Contact Material
Brass

