Connector Power
NEB 1
Conn Power RCP 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port Bulk
Lumberg Holding GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
Power
Gender
RCP
Number of Contacts
2
Number of Terminals
2
Number of Ports
1
Termination Method
Solder Lug
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
34VDC
Packaging
Bulk
Product Depth (mm)
21.5
Product Height (mm)
15.5
Mounting
Panel Mount
Contact Plating
Tin

