Arrow Electronic Components Online
NE8FDP|NEUTRIK|limage
NE8FDP|NEUTRIK|simage
Connector Telephone and Telecom

NE8FDP

Conn RJ-45 RCP 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5e

Neutrik Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    RJ-45
  • Gender
    RCP
  • Number of Terminals
    8
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Category Number
    Cat 5e
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.5/Contact
  • Maximum Voltage Rating
    57V
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    10
  • Mating Cycle (Cycles)
    1000
  • Integrated Magnetics
    No
  • Shell Material
    Zinc Die Cast
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -30
  • Shielding
    Yes
  • Maximum Operating Temperature (°C)
    80
  • Product Style
    Single
  • Product Length (mm)
    26
  • Spring Option
    No
  • Tab Direction
    Down
  • Distance Between Begs (mm)
    19
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources