Connector Telephone and Telecom
NE8FAH
Conn RJ-45 RCP 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
Neutrik GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
Unknown
PPAP
Unknown
Type
RJ-45
Gender
RCP
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
57V
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
50
Mating Cycle (Cycles)
1000
Integrated Magnetics
No
Shell Material
Polybutylene Terephthalate
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Product Style
Single
Product Length (mm)
25
Mounting
Through Hole

