Arrow Electronic Components Online
NE592D8G|ONSEMI|limage
NE592D8G|ONSEMI|simage
Video Amplifiers

NE592D8G

Video Amp Single 90MHz ±8V 8-Pin SOIC N Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Number of Circuits
    1
  • Typical Gain Bandwidth Product (MHz)
    90
  • Maximum Dual Supply Voltage (V)
    ±8
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    790
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources