Arrow Electronic Components Online
NE5532P|TI|simage
NE5532P|TI|limage
Operational Amplifiers - Op Amps

NE5532P

Op Amp Dual Low Noise Amplifier ±15V 8-Pin PDIP Tube

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Noise Amplifier
  • Manufacturer Type
    Low Noise Amplifier
  • Number of Channels per Chip
    2
  • Maximum Input Offset Voltage (mV)
    4@±15V
  • Minimum Single Supply Voltage (V)
    10
  • Maximum Single Supply Voltage (V)
    30
  • Minimum Dual Supply Voltage (V)
    ±5
  • Typical Dual Supply Voltage (V)
    ±9, ±12
  • Maximum Dual Supply Voltage (V)
    ±15
  • Maximum Input Offset Current (uA)
    0.15@±15V
  • Typical Input Bias Current (uA)
    0.2@±15V
  • Maximum Input Bias Current (uA)
    0.8@±15V
  • Maximum Quiescent Current (mA)
    16@±15V
  • Power Supply Type
    Dual, Single
  • Typical Slew Rate (V/us)
    5@±15V
  • Typical Input Noise Voltage Density (nV/rtHz)
    8@±15V
  • Typical Voltage Gain (dB)
    100
  • Typical Non-Inverting Input Current Noise Density (pA/rtHz)
    2.7@±15V
  • Minimum CMRR (dB)
    70
  • Minimum CMRR Range (dB)
    70 to 71
  • Typical Gain Bandwidth Product (MHz)
    10
  • Shutdown Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    6.35
  • Package Length
    9.59
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole
  • Family/Series
    NE5532
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    50
Order Quantity

Documentation and Resources

Design resources