Arrow Electronic Components Online
NE5532D8R2G|ONSEMI|simage
NE5532D8R2G|ONSEMI|limage
Operational Amplifiers - Op Amps

NE5532D8R2G

Op Amp Dual Low Noise Amplifier ±20V 8-Pin SOIC N T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Noise Amplifier
  • Manufacturer Type
    Low Noise Amplifier
  • Number of Channels per Chip
    2
  • Maximum Input Offset Voltage (mV)
    4@±15V
  • Minimum Dual Supply Voltage (V)
    ±3
  • Typical Dual Supply Voltage (V)
    ±18|±15|±12|±9|±5
  • Maximum Dual Supply Voltage (V)
    ±20
  • Maximum Input Offset Current (uA)
    0.15@±15V
  • Maximum Input Bias Current (uA)
    0.8@±15V
  • Maximum Supply Current (mA)
    16@±15V
  • Typical Output Current (mA)
    38
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    780
  • Typical Slew Rate (V/us)
    9@±15V
  • Typical Input Noise Voltage Density (nV/rtHz)
    8@±15V
  • Typical Voltage Gain (dB)
    100
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    2.7@±15V
  • Minimum PSRR (dB)
    100(Typ)
  • Minimum CMRR (dB)
    70
  • Minimum CMRR Range (dB)
    70 to 71
  • Typical Gain Bandwidth Product (MHz)
    10
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources