Operational Amplifiers - Op Amps
NE5230DR2G
Op Amp Single Low Voltage Amplifier ±7.5V/15V 8-Pin SOIC N T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542330001
Automotive
No
PPAP
No
Type
Low Voltage Amplifier
Manufacturer Type
Low Voltage Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
3@±7.5V
Minimum Single Supply Voltage (V)
1.8
Maximum Single Supply Voltage (V)
15
Minimum Dual Supply Voltage (V)
±0.9
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±7.5
Maximum Input Offset Current (uA)
0.05@±7.5V
Maximum Input Bias Current (uA)
0.15@±7.5V
Maximum Supply Current (mA)
1.6@±7.5V
Typical Output Current (mA)
32@±7.5V
Power Supply Type
Dual|Single
Maximum Power Dissipation (mW)
500
Typical Slew Rate (V/us)
0.25@±7.5V
Typical Input Noise Voltage Density (nV/rtHz)
60@±7.5V
Typical Voltage Gain (dB)
126.02
Minimum PSRR (dB)
85
Minimum CMRR (dB)
85
Minimum CMRR Range (dB)
85 to 90
Typical Gain Bandwidth Product (MHz)
0.6
Typical Settling Time (ns)
2000
Shut Down Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

