Arrow Electronic Components Online
NE1X1WH6|PANDUIT|simage
NE1X1WH6|PANDUIT|limage
Wiring Ducts

NE1X1WH6

Wiring Ducts Slotted Rectangular Screw Polyphenylene Oxide White

Panduit
Datasheets 

Price per foot

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Shape
    Rectangular
  • Style
    Slotted
  • Material
    Polyphenylene Oxide
  • Color
    White
  • Slot Type
    Open Narrow Slot
  • Cover
    No
  • Flammability Rating
    UL94V0
  • Maximum Operating Temperature (°C)
    95
  • Product Length (mm)
    1828.8
  • Product Depth (mm)
    29
  • Product Height (mm)
    26.9
  • Mounting
    Screw

Documentation and Resources

Datasheets
Design resources