DC to DC Converter and Switching Regulator Module
NDTD1215C
Module DC-DC 12VIN 2-OUT -15V/15V -0.1A/0.1A 3W Medical 8-Pin DIP Module
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down|Step Up
Isolation
Isolated
Number of Outputs
2
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
18
Output Voltage (V)
-15|15
Output Current (A)
-0.1|0.1
Output Power (W)
3
Minimum Isolation Voltage
1000VDC
Maximum Switching Frequency (kHz)
620
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
0.5%
Efficiency (%)
78(Min)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Through Hole
Package Height
7
Package Width
14.66
Package Length
32.26
PCB changed
8
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
8
Lead Shape
Through Hole

