Arrow Electronic Components Online
NDS8425|ONSEMI|simage
NDS8425|ONSEMI|limage
MOSFETs

NDS8425

Trans MOSFET N-CH 20V 7.4A 8-Pin SOIC T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.29.00.95
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    ±8
  • Maximum Continuous Drain Current (A)
    7.4
  • Maximum Drain-Source Resistance (mOhm)
    22@4.5V
  • Typical Gate Charge @ Vgs (nC)
    11@4.5V
  • Typical Input Capacitance @ Vds (pF)
    1098@15V
  • Maximum Power Dissipation (mW)
    2500
  • Typical Fall Time (ns)
    11
  • Typical Rise Time (ns)
    13
  • Typical Turn-Off Delay Time (ns)
    26
  • Typical Turn-On Delay Time (ns)
    9
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    3.9 mm
  • Package Length
    4.9 mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources