Arrow Electronic Components Online
NDMB154100|FCI|simage
NDMB154100|FCI|limage
Connector Telephone and Telecom

NDMB154100

Conn IX Industrial RCP 10 POS 2.54mm Solder RA Thru-Hole 18 Terminal 1 Port ix Industrial™ Cat 6a Tray

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    IX Industrial
  • Gender
    RCP
  • Number of Terminals
    18
  • Number of Contacts
    10
  • Number of Ports
    1
  • Number of Loaded Positions
    10
  • Category Number
    Cat 6a
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    0.96/Contact
  • Maximum Voltage Rating
    60VDC
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Style
    Single
  • Product Length (mm)
    9.8
  • Product Depth (mm)
    36.92
  • Product Height (mm)
    15.95
  • Tradename
    ix Industrial™
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources