Arrow Electronic Components Online
NDAQGJ0003|FCI|simage
NDAQGJ0003|FCI|limage
Cable Assembly Other

NDAQGJ-0003

Cable Assembly Jacketed 3m 30AWG QSFP28 to 4(SFP28) 75 POS M-M Bulk

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Jacketed
  • Number of Contacts
    75
  • Gender
    M-M
  • Connector Type A
    QSFP28
  • Connector Type B
    4(SFP28)
  • Cable Length (m)
    3
  • Wire Size (AWG)
    30
  • Color
    Black
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Bulk
  • Jacket Material
    Polyvinyl Chloride
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources