Arrow Electronic Components Online
ND3FR10PR|NKK|simage
ND3FR10PR|NKK|limage
Switch DIP

ND3FR10P-R

Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC Gull Wing 2000Cycles 2.54mm SMD T/R

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.50.90.20
  • Automotive
    No
  • PPAP
    No
  • Type
    DIP Rotary Switch
  • Actuator Style
    Flush Screwdriver
  • Pole Throw Configuration
    SP10T
  • Switch Configuration
    N.O./N.C.
  • Number of Positions
    10
  • Maximum Current Rating (A)
    0.1@5VDC
  • Maximum Nonswitching Current (mA)
    100
  • Maximum DC Voltage Rating (V)
    5
  • Dielectric Strength
    250VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    80
  • Electrical Life (Cycles)
    2000
  • Mechanical Life (Cycles)
    2000
  • Coding
    Decimal
  • Actuator Length (mm)
    0
  • Seal
    Construction/(Actuator/Housing)/(Base/Housing)/Epoxy/Process
  • Seal Location
    Construction/(Actuator/Housing)/(Base/Housing)/Terminals/N/A
  • Seal Description
    N/A/N/A/N/A/Epoxy/Process
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Terminal Pitch (mm)
    2.54
  • Number of Terminals
    6
  • Total Pitch (mm)
    5.08
  • Row Space (mm)
    9.3
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Body Length (mm)
    8.12
  • Body Depth (mm)
    7.92
  • Body Height (mm)
    5.2
  • Product Length (mm)
    8.12
  • Product Depth (mm)
    10
  • Product Height (mm)
    5.6

Documentation and Resources

Datasheets
Design resources