Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
NCX2220GU,115
Automotive
No
PPAP
No
Type
Low Voltage Comparator
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Typical CMRR (dB)
70
Typical PSRR (dB)
80
Maximum Propagation Delay Time (ns)
800(Typ)
Output Type
Complementary
Maximum Operating Supply Voltage (V)
5.25
Maximum Input Offset Voltage (mV)
30@5.5V
Minimum Single Supply Voltage (V)
1.3
Maximum Single Supply Voltage (V)
5.5
Maximum Input Bias Current (uA)
0.000001(Typ)@5.5V
Maximum Supply Current (mA)
0.01(Typ)@5.5V
Maximum Power Dissipation (mW)
250
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.45(Max)
Package Width
1.35
Package Length
1.7
PCB changed
8
Standard Package Name
SON
Supplier Package
HWSON EP
Pin Count
8
Lead Shape
No Lead
We don't have prices now, please check later
Order Quantity

