Arrow Electronic Components Online
NCV8843MNR2G|ONSEMI|simage
NCV8843MNR2G|ONSEMI|limage
DC to DC Converter and Switching Regulator Chip

NCV8843MNR2G

Conv DC-DC 4.5V to 40V Synchronous Step Down Single-Out 1.5A 18-Pin DFN EP T/R Automotive AEC-Q100

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Synchronous Step Down
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    374
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Maximum Output Current (A)
    1.5(Min)
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    40
  • Operating Supply Voltage Range (V)
    4.5 to 40
  • Typical Quiescent Current (uA)
    4000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5
  • Package Length
    6
  • PCB changed
    18
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    18
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources