Arrow Electronic Components Online
NCV8730ASN500T1G|ONSEMI|limage
NCV8730ASN500T1G|ONSEMI|simage
Linear Regulators

NCV8730ASN500T1G

LDO Regulator Pos 5V 0.15A 5-Pin TSOP T/R Automotive AEC-Q100

onsemi
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Process Technology
    0.25um
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    0.15
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    38
  • Maximum Dropout Voltage @ Current (V)
    0.48@150mA
  • Line Regulation
    0.2%Vo
  • Load Regulation
    0.4%Vo
  • Maximum Quiescent Current (mA)
    0.0025
  • Maximum Junction Ambient Thermal Resistance
    178°C/W
  • Maximum Junction Case Thermal Resistance
    93°C/W
  • Special Features
    Over Current Protection, Over Temperature Protection, Under Voltage Lockout
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    1.5
  • Package Length
    3
  • PCB changed
    5
  • Standard Package Name
    SO
  • Supplier Package
    TSOP
  • Pin Count
    5
  • Lead Shape
    Gull-wing
  • Family/Series
    NCV8730
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources