Linear Regulators
NCV8537MN330R2G
LDO Regulator Pos 3.3V 0.5A 10-Pin DFN EP T/R Automotive AEC-Q100
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±0.9
Output Type
Fixed
Output Voltage (V)
3.3
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
2.9
Maximum Input Voltage (V)
12
Line Regulation
0.04mV/V(Typ)
Load Regulation
0.04mV/mA(Typ)
Junction to Ambient
215°C/W
Special Features
Over Current Protection|Over Temperature Protection|Reverse Polarity Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
10
Lead Shape
No Lead

