Arrow Electronic Components Online
NCV8535MNADJR2G|ONSEMI|limage
NCV8535MNADJR2G|ONSEMI|simage
Linear Regulators

NCV8535MNADJR2G

LDO Regulator Pos 1.25V to 10V 0.5A Automotive 10-Pin DFN EP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±0.9
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.25 to 10
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    2.9
  • Maximum Input Voltage (V)
    12
  • Maximum Dropout Voltage @ Current (V)
    0.34@500mA|0.23@300mA|0.11@50mA|0.01@100uA
  • Reference Voltage (V)
    1.261
  • Line Regulation
    0.04mV/V(Typ)
  • Load Regulation
    0.04mV/mA(Typ)
  • Maximum Quiescent Current (mA)
    0.19
  • Typical Ground Current @ Full Load (mA)
    9
  • Junction to Ambient
    215°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources