Current Limit Switches
NCV8450ASTT3G
Current Limit SW 1-IN 1-OUT 4.5V to 45V 0.8A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
onsemiYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Number of Inputs
1
Number of Outputs
1
Maximum Output Current (A)
0.8(Typ)
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
45
Typical Switch On Resistance (mOhm)
1100
Maximum Power Dissipation (mW)
1600
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.57
Package Width
3.5
Package Length
6.5
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-223
Pin Count
4
Lead Shape
Gull-wing
Family/Series
NCV8450A
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
4000
MSL
1
Order Quantity

