Linear Regulators
NCV8187AMLEADJTCG
LDO Regulator Pos 0.8V to 5.2V 1.2A 8-Pin DFNW EP T/R Automotive AEC-Q100
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Adjustable
Output Voltage (V)
0.8 to 5.2
Maximum Output Current (A)
1.2
Minimum Input Voltage (V)
1.5
Maximum Input Voltage (V)
5.5
Reference Voltage (V)
1.2(Typ)
Line Regulation
40uV/V(Typ)
Load Regulation
2uV/mA(Typ)
Maximum Quiescent Current (mA)
0.045
Typical Ground Current @ Full Load (mA)
2
Junction to Ambient
50°C/W
Junction to Case
142°C/W
Special Features
Current Limit|Thermal Shutdown Protection
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFNW EP
Pin Count
8

