Linear Regulators
NCV8154MTW180280TCG
LDO Regulator Pos 1.8V2.8V 0.3A/0.3A Automotive AEC-Q100 6-Pin WDFN T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
LDO
Number of Outputs
2
Polarity
Positive
Accuracy (%)
±3
Output Type
Fixed
Output Voltage (V)
1.8|2.8
Maximum Output Current (A)
0.3
Minimum Input Voltage (V)
1.9
Maximum Input Voltage (V)
5.25
Maximum Dropout Voltage @ Current (V)
0.43@300mA|0.29@300mA
Line Regulation
0.02%/V(Typ)
Load Regulation
25mV(Typ)
Maximum Quiescent Current (mA)
0.2
Junction to Ambient
207°C/W
Special Features
Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
1.5
Package Length
1.5
PCB changed
6
Standard Package Name
DFN
Supplier Package
WDFN
Pin Count
6

