LED Drivers
NCV78763MW0R2G
LED Driver 60 Segment 40000uA Supply Current Automotive AEC-Q100 32-Pin QFN EP T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
Yes
PPAP
Yes
Number of Segments
60
Minimum Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
40
Typical Operating Supply Voltage (V)
9|12|15|18|24
Output Voltage Range (V)
68(Max)
Maximum Supply Current (uA)
40000
Maximum Output Current (mA)
1900
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
32
Lead Shape
No Lead
We don't have prices now, please check later
Order Quantity

