Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Driver Type
Low Side
Number of Drivers
8
Number of Outputs
8
Minimum Operating Supply Voltage (V)
-0.3
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Latch-Up Proof
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
8.65
PCB changed
24
Standard Package Name
SO
Supplier Package
SSOP N
Pin Count
24
Lead Shape
Gull-wing
Order Quantity

