Gate and Power Drivers
NCV7750DPR2G
Driver 1.3A 4-OUT Low Side Automotive AEC-Q100 24-Pin SSOP N T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Driver Type
Low Side
Number of Drivers
4
Number of Outputs
4
Minimum Operating Supply Voltage (V)
-0.3
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
5
Peak Output Current (A)
1.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Maximum Turn-On Delay Time (ns)
50000
Maximum Turn-Off Delay Time (ns)
50000
Latch-Up Proof
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
8.65
PCB changed
24
Standard Package Name
SO
Supplier Package
SSOP N
Pin Count
24

