Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Built-in Options
Stand Alone
LIN Specifications
LIN 2.0|LIN 2.1|LIN 2.2|LIN 2.2A
LIN Bus Wake-up Capable
Yes
External Wake-up Pin
Yes
Maximum Data Rate (kBd)
20
Minimum LIN Bus Voltage (V)
-42
Maximum LIN Bus Voltage (V)
42
Typical Single Supply Voltage (V)
3.3|5
Maximum Supply Current (mA)
13
Power Supply Type
Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85(Max) mm
Package Width
3 mm
Package Length
4.5 mm
PCB changed
14
Standard Package Name
DFN
Supplier Package
DFNW EP
Pin Count
14

