Arrow Electronic Components Online
NCV70627DQ001R2G|ONSEMI|simage
NCV70627DQ001R2G|ONSEMI|limage
Motor Controller and Driver ICs

NCV70627DQ001R2G

H-Bridge Motor Driver 36-Pin SSOP EP T/R Automotive AEC-Q100

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    NCV70627DQ001R2G
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Motor Driver
  • Motor Type
    Stepper Motor
  • Interface Type
    PWM
  • Output Configuration
    H-Bridge
  • Maximum Peak Output Current (A)
    0.8
  • Minimum Operating Supply Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    5.5 to 29
  • Maximum Operating Supply Voltage (V)
    29
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.6(Max)
  • Package Width
    7.5
  • Package Length
    10.3
  • PCB changed
    36
  • Standard Package Name
    SO
  • Supplier Package
    SSOP EP
  • Pin Count
    36
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources