Arrow Electronic Components Online
No Image Available
Motor Controller and Driver ICs

NCV70516MW1AR2G

Dual Half Bridge Motor Driver 24-Pin QFNW EP T/R Automotive AEC-Q100

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Motor Driver
  • Motor Type
    Stepper Motor
  • Step Modes
    1, 1/2, 1/4, 1/8, 1/16
  • Interface Type
    PWM, SPI
  • Output Configuration
    Dual Half Bridge
  • Output Voltage (V)
    0 to 5.5
  • Maximum Output Current (A)
    0.8
  • Maximum Peak Output Current (A)
    1.1
  • Minimum Operating Supply Voltage (V)
    6
  • Operating Supply Voltage Range (V)
    6 to 29
  • Maximum Operating Supply Voltage (V)
    29
  • Maximum Supply Current (mA)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    145
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    QFNW EP
  • Pin Count
    24
  • Lead Shape
    No Lead
  • Family/Series
    NCV70516
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    5000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources