Arrow Electronic Components Online
NCV57091BDWR2G|ONSEMI|simage
NCV57091BDWR2G|ONSEMI|originalImage
IGBT and MOSFET Gate Driver Photocouplers

NCV57091BDWR2G

Optocoupler Drive 1-CH 20V 1500V Automotive AEC-Q100 8-Pin SOIC W T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Number of Channels per Chip
    1
  • Minimum Isolation Voltage (Vrms)
    5000
  • Minimum Common Mode Rejection (kV/us)
    100(Max)
  • Maximum Rise Time (ns)
    13(Typ)
  • Maximum Fall Time (ns)
    13(Typ)
  • Maximum Propagation Delay Time (tPLH) (ns)
    90
  • Maximum Propagation Delay Time (tPHL) (ns)
    90
  • Maximum Pulse Width Distortion (ns)
    25
  • Minimum Peak Output Current (A)
    -6.5
  • Maximum Peak Output Current (A)
    6.5
  • Common Mode Voltage (V)
    1500
  • Maximum Operating Supply Voltage (V)
    20
  • Maximum Working Insulation Voltage (Vp)
    1200
  • Maximum Power Dissipation (mW)
    1470
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.3
  • Package Width
    7.5
  • Package Length
    5.85
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources