IGBT and MOSFET Gate Driver Photocouplers
NCV57091ADWR2G
Optocoupler Drive 1-CH 20V 1500V Automotive AEC-Q100 8-Pin SOIC W T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
Yes
PPAP
Yes
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
5000
Minimum Common Mode Rejection (kV/us)
100(Max)
Maximum Rise Time (ns)
13(Typ)
Maximum Fall Time (ns)
13(Typ)
Maximum Propagation Delay Time (tPLH) (ns)
90
Maximum Propagation Delay Time (tPHL) (ns)
90
Maximum Pulse Width Distortion (ns)
25
Minimum Peak Output Current (A)
-6.5
Maximum Peak Output Current (A)
6.5
Common Mode Voltage (V)
1500
Maximum Operating Supply Voltage (V)
20
Maximum Working Insulation Voltage (Vp)
1200
Maximum Power Dissipation (mW)
1470
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.3
Package Width
7.5
Package Length
5.85
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
8

