Arrow Electronic Components Online
NCV5662DSADJR4G|ONSEMI|simage
NCV5662DSADJR4G|ONSEMI|limage
Linear Regulators

NCV5662DSADJR4G

LDO Regulator Pos 0.9V 2A Automotive AEC-Q100 6-Pin(5+Tab) D2PAK T/R

onsemi
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    COMPONENTS
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Adjustable
  • Output Voltage (V)
    0.9(Min)
  • Maximum Output Current (A)
    2
  • Minimum Input Voltage (V)
    2
  • Maximum Input Voltage (V)
    9
  • Maximum Dropout Voltage @ Current (V)
    1.3@2A
  • Reference Voltage (V)
    0.9
  • Line Regulation
    0.03%(Typ)
  • Load Regulation
    0.03%(Typ)
  • Junction to Ambient
    45°C/W
  • Junction to Case
    5°C/W
  • Special Features
    Thermal Shutdown Protection|Current Limit
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.57(Max)
  • Package Width
    9.35(Max)
  • Package Length
    10.24(Max)
  • PCB changed
    5
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    D2PAK
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources