Arrow Electronic Components Online
NCV5661DT12RKG|ONSEMI|simage
NCV5661DT12RKG|ONSEMI|limage
Linear Regulators

NCV5661DT12RKG

LDO Regulator Pos 1.2V 1A Automotive 5-Pin(4+Tab) DPAK T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Fixed
  • Output Voltage (V)
    1.2
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    2
  • Maximum Input Voltage (V)
    9
  • Maximum Dropout Voltage @ Current (V)
    1.3@1A
  • Reference Voltage (V)
    0.9
  • Line Regulation
    0.03%(Typ)
  • Load Regulation
    0.2%(Typ)
  • Typical Ground Current @ Full Load (mA)
    1.3
  • Junction to Ambient
    100°C/W
  • Junction to Case
    8°C/W
  • Special Features
    Current Limit|Enable Control|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.29
  • Package Width
    6.1
  • Package Length
    6.54
  • PCB changed
    4
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources