Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
2.8
Maximum Output Current (A)
0.15(Min)
Minimum Input Voltage (V)
0
Maximum Input Voltage (V)
12
Maximum Dropout Voltage @ Current (V)
0.15@10mA
Line Regulation
30mV
Load Regulation
65mV
Maximum Quiescent Current (mA)
0.008
Junction to Ambient
250°C/W(Typ)
Special Features
Current Limit|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95
Package Width
1.5
Package Length
3
PCB changed
5
Standard Package Name
SO
Supplier Package
TSOP
Pin Count
5
Lead Shape
Gull-wing

