onsemiNCV51400MWTXGSpecial Purpose Voltage Regulators
DDR Memory Termination Regulator 2.375V to 5.5V 10-Pin DFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| DDR Memory Termination Regulator | |
| 1 | |
| 2.375 to 5.5 | |
| 2.375 | |
| 5.5 | |
| 1 | |
| 1920 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

