Special Purpose Voltage Regulators
NCV51200MLTXG
DDR Memory Termination Regulator 2.375V to 5.5V Automotive AEC-Q100 10-Pin DFNW EP T/R
onsemiProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
Yes
PPAP
Yes
Type
DDR Memory Termination Regulator
Number of Outputs
1
Output Current (A)
3(Max)
Input Voltage (V)
2.375 to 5.5
Minimum Operating Supply Voltage (V)
2.375
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
1
Maximum Power Dissipation (mW)
1920
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
DFN
Supplier Package
DFNW EP
Pin Count
10

