Arrow Electronic Components Online
NCV47822PAAJR2G|ONSEMI|simage
NCV47822PAAJR2G|ONSEMI|limage
Current Limit Switches

NCV47822PAAJR2G

Current Limit SW 2-IN 2-OUT 4.4V to 40V 0.35A Automotive AEC-Q100 14-Pin TSSOP EP T/R

onsemi
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Number of Inputs
    2
  • Number of Outputs
    2
  • Maximum Output Current (A)
    0.35
  • Minimum Input Voltage (V)
    4.4
  • Maximum Input Voltage (V)
    40
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP EP
  • Pin Count
    14
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources