Arrow Electronic Components Online
NCV4275ADT50RKG|ONSEMI|simage
NCV4275ADT50RKG|ONSEMI|limage
Linear Regulators

NCV4275ADT50RKG

LDO Regulator Pos 5V 0.45A Automotive AEC-Q100 5-Pin(4+Tab) DPAK T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    0.45
  • Minimum Input Voltage (V)
    5.5
  • Maximum Input Voltage (V)
    42
  • Maximum Dropout Voltage @ Current (V)
    0.5@300mA
  • Line Regulation
    15mV
  • Load Regulation
    30mV
  • Maximum Quiescent Current (mA)
    0.15
  • Maximum Junction Ambient Thermal Resistance
    100.9°C/W
  • Special Features
    Current Limit|Fault Protection|Short Circuit Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.38(Max)
  • Package Width
    6.22(Max)
  • Package Length
    6.73(Max)
  • PCB changed
    4
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    5
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources