Operational Amplifiers - Op Amps
NCV33274ADTBR2G
Op Amp Quad High Slew Rate Amplifier ±18V/36V Automotive 14-Pin TSSOP W T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Type
High Slew Rate Amplifier
Manufacturer Type
High Slew Rate Amplifier
Number of Channels per Chip
4
Maximum Input Offset Voltage (mV)
2@5V
Minimum Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±1.5
Typical Dual Supply Voltage (V)
±3|±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±18
Typical Low Level Output Voltage (V)
0.2(Max)
Typical High Level Output Voltage (V)
5(Max)
Maximum Input Offset Current (uA)
0.065@±15V
Typical Input Bias Current (uA)
0.3@±15V
Maximum Input Bias Current (uA)
0.65@±15V
Maximum Supply Current (mA)
11@5V
Typical Output Current (mA)
37
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
10@±15V
Typical Input Noise Voltage Density (nV/rtHz)
18@±15V
Input Offset Voltage Drift (uV/°C)
2(Typ)
Typical Voltage Gain (dB)
100
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.5@±15V
Minimum PSRR (dB)
80
Minimum CMRR (dB)
80
Minimum CMRR Range (dB)
80 to 85
Typical Gain Bandwidth Product (MHz)
24
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP W
Pin Count
14
Lead Shape
Gull-wing

