Arrow Electronic Components Online
NCV33204DR2G|ONSEMI|simage
NCV33204DR2G|ONSEMI|limage
Operational Amplifiers - Op Amps

NCV33204DR2G

Op Amp Quad Low Voltage Amplifier R-R I/O ±6V/12V 14-Pin SOIC N T/R Automotive AEC-Q100

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Low Voltage Amplifier
  • Manufacturer Type
    Low Voltage Amplifier
  • Number of Channels per Chip
    4
  • Rail to Rail
    Rail to Rail Input/Output
  • Maximum Input Offset Voltage (mV)
    17@5V@-55C to 125C
  • Minimum Single Supply Voltage (V)
    1.8
  • Maximum Single Supply Voltage (V)
    12
  • Minimum Dual Supply Voltage (V)
    ±0.9
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Maximum Dual Supply Voltage (V)
    ±6
  • Maximum Input Offset Current (uA)
    0.05@5V
  • Typical Input Bias Current (uA)
    0.08@5V
  • Maximum Input Bias Current (uA)
    0.2@5V
  • Maximum Supply Current (mA)
    4.5(Typ)@5V
  • Typical Output Current (mA)
    80
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    1@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    25@5V
  • Typical Voltage Gain (dB)
    109.54
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.8@5V
  • Minimum PSRR (dB)
    66.02
  • Minimum CMRR (dB)
    60
  • Minimum CMRR Range (dB)
    60 to 65
  • Typical Gain Bandwidth Product (MHz)
    2.2
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    8.75(Max)
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources