Arrow Electronic Components Online
NCV33035DWR2G|ONSEMI|simage
NCV33035DWR2G|ONSEMI|limage
Motor Controller and Driver ICs

NCV33035DWR2G

H-Bridge Motor Controller Automotive AEC-Q100 24-Pin SOIC W T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Motor Controller
  • Motor Type
    Brushless DC Motor
  • Output Configuration
    H-Bridge
  • Minimum Operating Supply Voltage (V)
    10
  • Operating Supply Voltage Range (V)
    10 to 30
  • Maximum Operating Supply Voltage (V)
    30
  • Maximum Supply Current (mA)
    20
  • Maximum Power Dissipation (mW)
    650
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.36(Max)
  • Package Width
    7.6(Max)
  • Package Length
    15.54(Max)
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources