Arrow Electronic Components Online
NCV21872DMR2G|ONSEMI|simage
NCV21872DMR2G|ONSEMI|limage
Operational Amplifiers - Op Amps

NCV21872DMR2G

Op Amp Dual Zero Drift Amplifier R-R I/O 5.5V Automotive AEC-Q100 8-Pin Micro T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Zero Drift Amplifier
  • Manufacturer Type
    Zero Drift Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Input/Output
  • Maximum Input Offset Voltage (mV)
    0.045@5V
  • Minimum Single Supply Voltage (V)
    1.8
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Input Offset Current (uA)
    0.0008@5.5V
  • Typical Input Bias Current (uA)
    0.00006@5.5V
  • Maximum Input Bias Current (uA)
    0.0004@5.5V
  • Typical Output Current (mA)
    5
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    0.1@5.5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    62@5.5V
  • Typical Voltage Gain (dB)
    145
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.35@5.5V
  • Minimum PSRR (dB)
    106
  • Minimum CMRR (dB)
    102
  • Minimum CMRR Range (dB)
    95 to 105
  • Typical Gain Bandwidth Product (MHz)
    0.27
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    Micro
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources